
ST-04 | |
|---|---|
DigiKey Part Number | 1864-ST-04-ND |
Manufacturer | |
Manufacturer Product Number | ST-04 |
Description | SENSOR TESTER FOR 3 AND 4 WIRE D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | For |
Datasheet | Datasheet |
EDA/CAD Models | ST-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 590,66000 Kč | 3 590,66 Kč |
| 5 | 3 411,12600 Kč | 17 055,63 Kč |
| 10 | 3 303,42600 Kč | 33 034,26 Kč |
| 25 | 3 195,70240 Kč | 79 892,56 Kč |
| Unit Price without VAT: | 3 590,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 344,69860 Kč |







