AC or DC DIN Rail Power Supply 1 Output 24V 3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 3A
Carlo Gavazzi's SPDM and SPDC Series Power Supplies with Metal Enclosure
Carlo Gavazzi's Slimline Power Supplies

SPDM24751

DigiKey Part Number
1864-1432-ND
Manufacturer
Manufacturer Product Number
SPDM24751
Description
AC/DC DIN RAIL SUPPLY 24V 72W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 3A
Datasheet
 Datasheet
EDA/CAD Models
SPDM24751 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Manufacturer
Carlo Gavazzi Inc.
Power (Watts)
72W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
Industrial, ITE (Commercial)
Part Status
Obsolete
Efficiency
89%
Input Type
AC or DC
Operating Temperature
-25°C ~ 71°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.94" L x 1.59" W x 3.60" H (100.0mm x 40.5mm x 90.0mm)
DC Voltage - Input (Min)
120V
Approval Agency
CE, cULus, TUV
DC Voltage - Input (Max)
375V
Minimum Load Required
No
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 141,80000 Kč2 141,80 Kč
102 034,70600 Kč20 347,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 141,80000 Kč
Unit Price with VAT:2 591,57800 Kč