SPDM24501 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Carlo Gavazzi Inc.
In Stock: 4
Unit Price: 69,27000 Kč
Datasheet
SPDM12501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPDM12501

SPDM24501

DigiKey Part Number
1864-1430-ND
Manufacturer
Manufacturer Product Number
SPDM24501
Description
AC/DC DIN RAIL SUPPLY 24V 50W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 2.1A
Datasheet
 Datasheet
EDA/CAD Models
SPDM24501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
375V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.1A
Power (Watts)
50W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
87%
Operating Temperature
-25°C ~ 71°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
3.94" L x 1.18" W x 3.60" H (100.0mm x 30.0mm x 90.0mm)
Approval Agency
CE, cULus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes