

SPDM12751 | |
|---|---|
DigiKey Part Number | 1864-1425-ND |
Manufacturer | |
Manufacturer Product Number | SPDM12751 |
Description | AC/DC DIN RAIL SUPPLY 12V 66W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 5.5A |
Datasheet | Datasheet |
EDA/CAD Models | SPDM12751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5.5A | |
Power (Watts) | 66W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 71°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 3.94" L x 1.59" W x 3.60" H (100.0mm x 40.5mm x 90.0mm) | |
Approval Agency | CE, cULus, TUV | |
Minimum Load Required | No | |
Base Product Number |






