



SPDM12301 | |
|---|---|
DigiKey Part Number | 1864-1421-ND |
Manufacturer | |
Manufacturer Product Number | SPDM12301 |
Description | AC/DC DIN RAIL SUPPLY 12V 24W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 2A |
Datasheet | Datasheet |
EDA/CAD Models | SPDM12301 Models |
Category | Current - Output (Max) 2A |
Manufacturer Carlo Gavazzi Inc. | Power (Watts) 24W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Obsolete | Efficiency 85% |
Input Type AC or DC | Operating Temperature -25°C ~ 71°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.94" L x 0.89" W x 3.60" H (100.0mm x 22.5mm x 90.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, cULus, TUV |
DC Voltage - Input (Max) 375V | Minimum Load Required No |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 536,00000 Kč | 1 536,00 Kč |
| 10 | 1 459,21400 Kč | 14 592,14 Kč |
| Unit Price without VAT: | 1 536,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 858,56000 Kč |






