



SPDC244801 | |
|---|---|
DigiKey Part Number | 1864-1420-ND |
Manufacturer | |
Manufacturer Product Number | SPDC244801 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | SPDC244801 Models |
Category | Current - Output (Max) 20A |
Manufacturer Carlo Gavazzi Inc. | Power (Watts) 480W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 93.8% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, PFC, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.80" L x 2.76" W x 4.90" H (122.0mm x 70.0mm x 124.4mm) |
DC Voltage - Input (Min) 130V | Approval Agency CE, cULus, cURus |
DC Voltage - Input (Max) 350V | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 506,90000 Kč | 11 506,90 Kč |
| 10 | 10 931,58000 Kč | 109 315,80 Kč |
| Unit Price without VAT: | 11 506,90000 Kč |
|---|---|
| Unit Price with VAT: | 13 923,34900 Kč |






