AC or DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Carlo Gavazzi's SPDM and SPDC Series Power Supplies with Metal Enclosure
Carlo Gavazzi's Slimline Power Supplies

SPDC242401

DigiKey Part Number
1864-1419-ND
Manufacturer
Manufacturer Product Number
SPDC242401
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
SPDC242401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
Carlo Gavazzi Inc.
Power (Watts)
240W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
Industrial, ITE (Commercial)
Part Status
Active
Efficiency
94%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, PFC, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.49" L x 1.77" W x 4.88" H (114.0mm x 45.0mm x 124.0mm)
DC Voltage - Input (Min)
127V
Approval Agency
CE, cULus, cURus
DC Voltage - Input (Max)
375V
Base Product Number
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 059,03000 Kč8 059,03 Kč
107 656,12300 Kč76 561,23 Kč
Manufacturers Standard Package
Unit Price without VAT:8 059,03000 Kč
Unit Price with VAT:9 751,42630 Kč