AC or DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 10A
SPD242401C
SPD242401C

SPD242401C

DigiKey Part Number
1864-2843-ND
Manufacturer
Manufacturer Product Number
SPD242401C
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
SPD242401C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
88 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
375V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
93%
Operating Temperature
-40°C ~ 71°C (With Derating)
Features
Adjustable Output, IP20, PFC, Universal Input
Size / Dimension
4.56" L x 2.52" W x 4.90" H (115.8mm x 64.0mm x 124.5mm)
Approval Agency
CE, cULus, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 102,75000 Kč13 102,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13 102,75000 Kč
Unit Price with VAT:15 854,32750 Kč