AC or DC DIN Rail Power Supply 1 Output 12V 16A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD122401C

DigiKey Part Number
1864-2836-ND
Manufacturer
Manufacturer Product Number
SPD122401C
Description
AC/DC DIN RAIL SUPPLY 12V 192W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 16A
Datasheet
 Datasheet
EDA/CAD Models
SPD122401C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
88 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
375V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
16A
Power (Watts)
192W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
91%
Operating Temperature
-40°C ~ 71°C (With Derating)
Features
Adjustable Output, IP20, PFC, Universal Input
Size / Dimension
4.56" L x 2.52" W x 4.90" H (115.8mm x 64.0mm x 124.5mm)
Approval Agency
CE, cULus, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 111,09000 Kč11 111,09 Kč
Manufacturers Standard Package
Unit Price without VAT:11 111,09000 Kč
Unit Price with VAT:13 444,41890 Kč