
RZHT | |
|---|---|
DigiKey Part Number | 1864-RZHT-ND |
Manufacturer | |
Manufacturer Product Number | RZHT |
Description | THERMAL PAD FOR RZ (PACK OF 10) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pads RZ3 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thermal Pads | |
For Use With/Related Products | RZ3 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 274,08000 Kč | 2 274,08 Kč |
| 10 | 2 160,37900 Kč | 21 603,79 Kč |
| 50 | 2 046,67500 Kč | 102 333,75 Kč |
| 100 | 1 978,45260 Kč | 197 845,26 Kč |
| Unit Price without VAT: | 2 274,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 751,63680 Kč |


