
RR2A48LA550 | |
|---|---|
DigiKey Part Number | 1864-RR2A48LA550-ND |
Manufacturer | |
Manufacturer Product Number | RR2A48LA550 |
Description | 3 PHASE MOTOR REVERSING RELAY, O |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 90 ~ 140VAC Supply 11A 480V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | 480V | |
Current - Output | 11A | |
Wattage - Load | 5500 W | |
Voltage - Supply | 90 ~ 140VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 80°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 970,68000 Kč | 13 970,68 Kč |
| Unit Price without VAT: | 13 970,68000 Kč |
|---|---|
| Unit Price with VAT: | 16 904,52280 Kč |



