
RM1E48V100 | |
|---|---|
DigiKey Part Number | 1864-RM1E48V100-ND |
Manufacturer | |
Manufacturer Product Number | RM1E48V100 |
Description | 1-POLE PANEL MOUNT SSR, PROPORTI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | RM1E48V100 Models |
Category | Output Type AC, Proportional Control |
Mfr | Voltage - Input 0 ~ 10VDC |
Series | Voltage - Load 0 V ~ 480 V |
Packaging Bulk | Load Current 100 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -20°C ~ 70°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, EAC, UKCA |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6 403,34000 Kč | 32 016,70 Kč |
| Unit Price without VAT: | 6 403,34000 Kč |
|---|---|
| Unit Price with VAT: | 7 748,04140 Kč |







