
RM1E48AA50 | |
---|---|
DigiKey Part Number | 1864-RM1E48AA50-ND |
Manufacturer | |
Manufacturer Product Number | RM1E48AA50 |
Description | SSR RELAY SPST-NO 50A 340-460V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RM1E48AA50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 20mA | |
Voltage - Load | 340 V ~ 460 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 918,12000 Kč | 3 918,12 Kč |
10 | 3 722,23800 Kč | 37 222,38 Kč |
50 | 3 526,32740 Kč | 176 316,37 Kč |
Unit Price without VAT: | 3 918,12000 Kč |
---|---|
Unit Price with VAT: | 4 740,92520 Kč |