Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RM1E23V25

DigiKey Part Number
1864-2753-ND
Manufacturer
Manufacturer Product Number
RM1E23V25
Description
SSR RELAY SPST-NO 25A 90-265V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
RM1E23V25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
0 ~ 10VDC
Mfr
Voltage - Load
90 V ~ 265 V
Series
Load Current
25 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, cURus, EAC, UKCA
Circuit
Base Product Number
Output Type
AC, Proportional Control
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 012,16000 Kč3 012,16 Kč
102 861,56500 Kč28 615,65 Kč
502 710,94680 Kč135 547,34 Kč
Unit Price without VAT:3 012,16000 Kč
Unit Price with VAT:3 644,71360 Kč