



RM1E23AA50 | |
|---|---|
DigiKey Part Number | 1864-1236-ND |
Manufacturer | |
Manufacturer Product Number | RM1E23AA50 |
Description | SSR RELAY SPST-NO 50A 90-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RM1E23AA50 Models |
Category | Voltage - Input 4 ~ 20mA |
Mfr | Voltage - Load 90 V ~ 280 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, EAC, UKCA |
Circuit | Base Product Number |
Output Type AC, Proportional Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 810,09000 Kč | 3 810,09 Kč |
| 10 | 3 619,59300 Kč | 36 195,93 Kč |
| 50 | 3 429,07840 Kč | 171 453,92 Kč |
| Unit Price without VAT: | 3 810,09000 Kč |
|---|---|
| Unit Price with VAT: | 4 610,20890 Kč |







