



RM1D200D20 | |
|---|---|
DigiKey Part Number | 1864-RM1D200D20-ND |
Manufacturer | |
Manufacturer Product Number | RM1D200D20 |
Description | SSR RELAY SPST-NO 20A 1-200V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RM1D200D20 Models |
Category | Voltage - Input 4.5 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 200 V |
Series | Load Current 20 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, EAC, UKCA |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 875,12000 Kč | 1 875,12 Kč |
| 10 | 1 781,36500 Kč | 17 813,65 Kč |
| 50 | 1 687,60920 Kč | 84 380,46 Kč |
| 100 | 1 631,35560 Kč | 163 135,56 Kč |
| Unit Price without VAT: | 1 875,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 268,89520 Kč |







