




RM1A60D50 | |
|---|---|
DigiKey Part Number | 1864-1234-ND |
Manufacturer | |
Manufacturer Product Number | RM1A60D50 |
Description | SSR RELAY SPST-NO 50A 42-660V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RM1A60D50 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 42 V ~ 660 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CCC, CE, CSA, cURus, EAC, UKCA |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137120 | Sensata-Crydom | 23 | 646-1013-ND | 2 243,22000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 895,07000 Kč | 1 895,07 Kč |
| 10 | 1 800,32700 Kč | 18 003,27 Kč |
| 50 | 1 705,56260 Kč | 85 278,13 Kč |
| 100 | 1 648,71050 Kč | 164 871,05 Kč |
| Unit Price without VAT: | 1 895,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 293,03470 Kč |








