Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
Carlo Gavazzi RM1A Series Solid State Relays | Digi-Key Daily

RM1A60A100

DigiKey Part Number
1864-1231-ND
Manufacturer
Manufacturer Product Number
RM1A60A100
Description
SSR RELAY SPST-NO 100A 42-660V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
RM1A60A100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
20 ~ 280VAC, 22 ~ 48VDC
Voltage - Load
42 V ~ 660 V
Load Current
100 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 70°C
Package / Case
Supplier Device Package
-
Approval Agency
CCC, CE, CSA, cURus, EAC, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 149,20000 Kč4 149,20 Kč
103 941,76600 Kč39 417,66 Kč
503 734,28440 Kč186 714,22 Kč
Unit Price without VAT:4 149,20000 Kč
Unit Price with VAT:5 020,53200 Kč