




RM1A23A50 | |
|---|---|
DigiKey Part Number | 1864-1219-ND |
Manufacturer | |
Manufacturer Product Number | RM1A23A50 |
Description | SSR RELAY SPST-NO 50A 24-265V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RM1A23A50 Models |
Category | Voltage - Input 20 ~ 280VAC, 22 ~ 48VDC |
Mfr | Voltage - Load 24 V ~ 265 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CCC, CE, CSA, cURus, EAC, UKCA |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 427,86000 Kč | 1 427,86 Kč |
| 10 | 1 356,47100 Kč | 13 564,71 Kč |
| 50 | 1 285,08180 Kč | 64 254,09 Kč |
| 100 | 1 242,24590 Kč | 124 224,59 Kč |
| Unit Price without VAT: | 1 427,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 727,71060 Kč |







