Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK2B60D50P

DigiKey Part Number
1864-RK2B60D50P-ND
Manufacturer
Manufacturer Product Number
RK2B60D50P
Description
2-POLE PANEL MOUNT SSR, INSTANT-
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A)
Datasheet
 Datasheet
EDA/CAD Models
RK2B60D50P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC
Mfr
Voltage - Input
4 ~ 32VDC
Series
Voltage - Load
0 V ~ 600 V
Packaging
Bulk
Load Current
50 A
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, cURus, EAC, VDE
Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
52 373,82400 Kč11 869,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2 373,82400 Kč
Unit Price with VAT:2 872,32704 Kč