
RK2A60D75C | |
|---|---|
DigiKey Part Number | 1864-RK2A60D75C-ND |
Manufacturer | |
Manufacturer Product Number | RK2A60D75C |
Description | 2-POLE PANEL MOUNT SSR, ZERO-CRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | RK2A60D75C Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 4 ~ 32VDC |
Series | Voltage - Load 0 V ~ 600 V |
Packaging Bulk | Load Current 75 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, EAC, VDE |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 912,42200 Kč | 14 562,11 Kč |
| Unit Price without VAT: | 2 912,42200 Kč |
|---|---|
| Unit Price with VAT: | 3 524,03062 Kč |








