




RK2A60D50P | |
|---|---|
DigiKey Part Number | 1864-2747-ND |
Manufacturer | |
Manufacturer Product Number | RK2A60D50P |
Description | SSR RELAY DPST-NO 50A 42-660V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RK2A60D50P Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 42 V ~ 660 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, EAC, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 254,14000 Kč | 2 254,14 Kč |
| 10 | 2 141,43900 Kč | 21 414,39 Kč |
| 50 | 2 028,72180 Kč | 101 436,09 Kč |
| 100 | 1 961,09770 Kč | 196 109,77 Kč |
| Unit Price without VAT: | 2 254,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 727,50940 Kč |









