
RGS1P48V92ED | |
|---|---|
DigiKey Part Number | 1864-RGS1P48V92ED-ND |
Manufacturer | |
Manufacturer Product Number | RGS1P48V92ED |
Description | 1-POLE PANEL MOUNT SCR, PROPORTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 90 A 190 ~ 550V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGS1P48V92ED Models |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC |
Series | Load Current 90 A |
Packaging Bulk | Voltage - Input 0 ~ 10VDC |
Part Status Active | Voltage - Load 190 ~ 550V |
Mounting Type Chassis Mount | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5 366,03800 Kč | 26 830,19 Kč |
| Unit Price without VAT: | 5 366,03800 Kč |
|---|---|
| Unit Price with VAT: | 6 492,90598 Kč |







