RGS1P23V92ED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGS1P48V92EA

DigiKey Part Number
1864-RGS1P48V92EA-ND
Manufacturer
Manufacturer Product Number
RGS1P48V92EA
Description
1-POLE PANEL MOUNT SCR, PROPORTI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
RGS1P48V92EA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC
Load Current
90 A
Voltage - Input
0 ~ 10VDC
Voltage - Load
190 ~ 550V
Termination Style
Screw Terminal
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
56 068,07000 Kč30 340,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6 068,07000 Kč
Unit Price with VAT:7 342,36470 Kč