



RGS1A60D92KKE | |
|---|---|
DigiKey Part Number | 1864-2741-ND |
Manufacturer | |
Manufacturer Product Number | RGS1A60D92KKE |
Description | SSR RELAY SPST-NO 90A 42-600V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | RGS1A60D92KKE Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 42 V ~ 600 V |
Series | Load Current 90 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, EAC, UKCA, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 673,05000 Kč | 2 673,05 Kč |
| 10 | 2 539,41400 Kč | 25 394,14 Kč |
| 50 | 2 405,74080 Kč | 120 287,04 Kč |
| Unit Price without VAT: | 2 673,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 234,39050 Kč |







