
RGS1A60D92KEM | |
|---|---|
DigiKey Part Number | 1864-RGS1A60D92KEM-ND |
Manufacturer | |
Manufacturer Product Number | RGS1A60D92KEM |
Description | SSR 600V 90A 1200VP-E HI I2T MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 90 A 150 ~ 660V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGS1A60D92KEM Models |
Category | Output Type AC, Zero Cross |
Manufacturer Carlo Gavazzi Inc. | Load Current 90 A |
Series | Voltage - Input 4 ~ 32VDC |
Packaging Bulk | Voltage - Load 150 ~ 660V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit SPST-NO (1 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 748,20000 Kč | 5 748,20 Kč |
| Unit Price without VAT: | 5 748,20000 Kč |
|---|---|
| Unit Price with VAT: | 6 955,32200 Kč |







