
RGS1A60D25KKE | |
|---|---|
DigiKey Part Number | 1864-RGS1A60D25KKE-ND |
Manufacturer | |
Manufacturer Product Number | RGS1A60D25KKE |
Description | SSR RELAY SPST-NO 25A 42-660V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | RGS1A60D25KKE Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 42 V ~ 660 V |
Series | Load Current 25 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, EAC, UKCA, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 496,11000 Kč | 1 496,11 Kč |
| 10 | 1 421,31300 Kč | 14 213,13 Kč |
| 50 | 1 346,49680 Kč | 67 324,84 Kč |
| 100 | 1 301,61350 Kč | 130 161,35 Kč |
| Unit Price without VAT: | 1 496,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 810,29310 Kč |








