RGS1A23A30KGU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RGS1A23A30KGU
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RGS1A60A30KGU

DigiKey Part Number
1864-2735-ND
Manufacturer
Manufacturer Product Number
RGS1A60A30KGU
Description
SSR RELAY SPST-NO 30A 42-600V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
RGS1A60A30KGU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
20 ~ 275VAC, 24 ~ 190VDC
Voltage - Load
42 V ~ 600 V
Load Current
30 A
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, EAC, UKCA, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 620,79000 Kč1 620,79 Kč
101 539,74800 Kč15 397,48 Kč
501 458,70860 Kč72 935,43 Kč
1001 410,08500 Kč141 008,50 Kč
Unit Price without VAT:1 620,79000 Kč
Unit Price with VAT:1 961,15590 Kč