Solid State Contactor 3PST-NO (3 Form A) 20 A 42 ~ 600V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor 3PST-NO (3 Form A) 20 A 42 ~ 600V Chassis Mount, DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RGC3A60A20KKE

DigiKey Part Number
1864-1204-ND
Manufacturer
Manufacturer Product Number
RGC3A60A20KKE
Description
RELAY SSR 275VAC IN 3PH 600V 20A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 20 A 42 ~ 600V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
RGC3A60A20KKE Models
Product Attributes
Filter Similar Products
Category
Output Type
AC, Zero Cross
Manufacturer
Carlo Gavazzi Inc.
Load Current
20 A
Series
Voltage - Input
20 ~ 275VAC, 24 ~ 190VDC
Packaging
Bulk
Voltage - Load
42 ~ 600V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Package / Case
SSR with Integrated Heat Sink
Circuit
3PST-NO (3 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 864,74000 Kč5 864,74 Kč
105 571,52500 Kč55 715,25 Kč
Unit Price without VAT:5 864,74000 Kč
Unit Price with VAT:7 096,33540 Kč