
RGC1P23V42EDT | |
|---|---|
DigiKey Part Number | 1864-RGC1P23V42EDT-ND |
Manufacturer | |
Manufacturer Product Number | RGC1P23V42EDT |
Description | 1P-SSC V IN - PS 230V 43A 800VP- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 43 A 85 ~ 265V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1P23V42EDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Proportional Control | |
Load Current | 43 A | |
Voltage - Input | 24VAC/DC | |
Voltage - Load | 85 ~ 265V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 804,90000 Kč | 5 804,90 Kč |
| 10 | 5 514,68400 Kč | 55 146,84 Kč |
| Unit Price without VAT: | 5 804,90000 Kč |
|---|---|
| Unit Price with VAT: | 7 023,92900 Kč |


