Solid State Contactor SPST-NO (1 Form A) 40 A 42 ~ 600V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor SPST-NO (1 Form A) 40 A 42 ~ 600V Chassis Mount, DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RGC1A60D40KGE

DigiKey Part Number
1864-1194-ND
Manufacturer
Manufacturer Product Number
RGC1A60D40KGE
Description
RELAY SSR 32VDC 1PH 600V 40A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 40 A 42 ~ 600V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
RGC1A60D40KGE Models
Product Attributes
Filter Similar Products
Category
Output Type
AC, Zero Cross
Manufacturer
Carlo Gavazzi Inc.
Load Current
40 A
Series
Voltage - Input
4 ~ 32VDC
Packaging
Bulk
Voltage - Load
42 ~ 600V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Package / Case
SSR with Integrated Heat Sink
Circuit
SPST-NO (1 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 573,30000 Kč2 573,30 Kč
102 444,65000 Kč24 446,50 Kč
502 315,97440 Kč115 798,72 Kč
Unit Price without VAT:2 573,30000 Kč
Unit Price with VAT:3 113,69300 Kč