



RGC1A60D20KGU | |
|---|---|
DigiKey Part Number | 1864-1188-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A60D20KGU |
Description | RELAY SSR 32VDC 1PH 600V 23A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A60D20KGU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 23 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 42 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 462,66000 Kč | 1 462,66 Kč |
| 10 | 1 389,52900 Kč | 13 895,29 Kč |
| 50 | 1 316,39560 Kč | 65 819,78 Kč |
| 100 | 1 272,51580 Kč | 127 251,58 Kč |
| Unit Price without VAT: | 1 462,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 769,81860 Kč |


