Solid State Contactor SPST-NO (1 Form A) 25 A 24 ~ 240V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor SPST-NO (1 Form A) 25 A 24 ~ 240V Chassis Mount, DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RGC1A23D25KGU

DigiKey Part Number
1864-1171-ND
Manufacturer
Manufacturer Product Number
RGC1A23D25KGU
Description
RELAY SSR 32VDC 1PH 230V 25A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 25 A 24 ~ 240V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
RGC1A23D25KGU Models
Product Attributes
Filter Similar Products
Category
Output Type
AC, Zero Cross
Manufacturer
Carlo Gavazzi Inc.
Load Current
25 A
Series
Voltage - Input
3 ~ 32VDC
Packaging
Bulk
Voltage - Load
24 ~ 240V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Package / Case
SSR with Integrated Heat Sink
Circuit
SPST-NO (1 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 715,54000 Kč1 715,54 Kč
101 629,76000 Kč16 297,60 Kč
501 543,98300 Kč77 199,15 Kč
1001 492,51680 Kč149 251,68 Kč
Unit Price without VAT:1 715,54000 Kč
Unit Price with VAT:2 075,80340 Kč