
RA6090-D16 | |
|---|---|
DigiKey Part Number | 1864-RA6090-D16-ND |
Manufacturer | |
Manufacturer Product Number | RA6090-D16 |
Description | SSR RELAY SPST-NO 90A 24-690V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RA6090-D16 Models |
Category | Voltage - Input 4.5 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 690 V |
Series | Load Current 90 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Not For New Designs | Operating Temperature -20°C ~ 70°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CSA, UL |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM1A60D100 | Carlo Gavazzi Inc. | 9 | 1864-1233-ND | 3 770,19000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 348,69000 Kč | 4 348,69 Kč |
| 10 | 4 131,27300 Kč | 41 312,73 Kč |
| 50 | 3 913,81720 Kč | 195 690,86 Kč |
| Unit Price without VAT: | 4 348,69000 Kč |
|---|---|
| Unit Price with VAT: | 5 261,91490 Kč |








