



RA4890HA12 | |
|---|---|
DigiKey Part Number | 1864-1159-ND |
Manufacturer | |
Manufacturer Product Number | RA4890HA12 |
Description | SSR RELAY SPST-NO 90A 42-530V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RA4890HA12 Models |
Category | Voltage - Input 90 ~ 280VAC/DC |
Mfr | Voltage - Load 42 V ~ 530 V |
Series | Load Current 90 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Not For New Designs | Operating Temperature -20°C ~ 70°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, EAC |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM1A48A100 | Carlo Gavazzi Inc. | 16 | 1864-RM1A48A100-ND | 3 730,29000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 012,16000 Kč | 3 012,16 Kč |
| 10 | 2 861,56500 Kč | 28 615,65 Kč |
| 50 | 2 710,94680 Kč | 135 547,34 Kč |
| Unit Price without VAT: | 3 012,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 644,71360 Kč |








