



RA4850HA12 | |
|---|---|
DigiKey Part Number | 1864-1157-ND |
Manufacturer | |
Manufacturer Product Number | RA4850HA12 |
Description | SSR RELAY SPST-NO 50A 42-530V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RA4850HA12 Models |
Category | Voltage - Input 90 ~ 280VAC/DC |
Mfr | Voltage - Load 42 V ~ 530 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Not For New Designs | Operating Temperature -20°C ~ 70°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, EAC |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM1A48A50 | Carlo Gavazzi Inc. | 19 | 1864-1225-ND | 1 715,54000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 154,39000 Kč | 2 154,39 Kč |
| 10 | 2 046,67500 Kč | 20 466,75 Kč |
| 50 | 1 938,95540 Kč | 96 947,77 Kč |
| 100 | 1 874,32350 Kč | 187 432,35 Kč |
| Unit Price without VAT: | 2 154,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 606,81190 Kč |








