



RA4825HA12 | |
|---|---|
DigiKey Part Number | 1864-2670-ND |
Manufacturer | |
Manufacturer Product Number | RA4825HA12 |
Description | SSR RELAY SPST-NO 25A 42-530V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RA4825HA12 Models |
Category | Voltage - Input 90 ~ 280VAC/DC |
Mfr | Voltage - Load 42 V ~ 530 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, EAC |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 915,02000 Kč | 1 915,02 Kč |
| 10 | 1 819,26700 Kč | 18 192,67 Kč |
| Unit Price without VAT: | 1 915,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 317,17420 Kč |







