




RA4825-D12 | |
|---|---|
DigiKey Part Number | 1864-1155-ND |
Manufacturer | |
Manufacturer Product Number | RA4825-D12 |
Description | SSR RELAY SPST-NO 25A 42-530V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RA4825-D12 Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 42 V ~ 530 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Not For New Designs | Operating Temperature -20°C ~ 70°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, EAC |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 635,74000 Kč | 1 635,74 Kč |
| 10 | 1 553,95700 Kč | 15 539,57 Kč |
| 50 | 1 472,16980 Kč | 73 608,49 Kč |
| 100 | 1 423,09750 Kč | 142 309,75 Kč |
| Unit Price without VAT: | 1 635,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 979,24540 Kč |







