



RA2A23D40 | |
|---|---|
DigiKey Part Number | 1864-1152-ND |
Manufacturer | |
Manufacturer Product Number | RA2A23D40 |
Description | SSR RELAY SPST-NO 40A 24-265V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RA2A23D40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4.5 ~ 32VDC | |
Voltage - Load | 24 V ~ 265 V | |
Load Current | 40 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, EAC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 659,79000 Kč | 1 659,79 Kč |
| 10 | 1 576,81300 Kč | 15 768,13 Kč |
| 50 | 1 493,81320 Kč | 74 690,66 Kč |
| 100 | 1 444,01950 Kč | 144 401,95 Kč |
| Unit Price without VAT: | 1 659,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 008,34590 Kč |








