RA2425-D06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA2490HA06

DigiKey Part Number
1864-RA2490HA06-ND
Manufacturer
Manufacturer Product Number
RA2490HA06
Description
1-POLE PANEL MOUNT SSR, ZERO-CRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
EDA/CAD Models
RA2490HA06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
90 ~ 280VAC/DC
Voltage - Load
0 V ~ 230 V
Load Current
90 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 70°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, EAC
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
202 707,07700 Kč54 141,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 707,07700 Kč
Unit Price with VAT:3 275,56317 Kč