

RA2425HA06 | |
---|---|
DigiKey Part Number | 1864-1148-ND |
Manufacturer | |
Manufacturer Product Number | RA2425HA06 |
Description | SSR RELAY SPST-NO 25A 24-280V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RA2425HA06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, EAC | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 563,29000 Kč | 1 563,29 Kč |
10 | 1 485,13700 Kč | 14 851,37 Kč |
50 | 1 406,96240 Kč | 70 348,12 Kč |
100 | 1 360,06360 Kč | 136 006,36 Kč |
Unit Price without VAT: | 1 563,29000 Kč |
---|---|
Unit Price with VAT: | 1 891,58090 Kč |