Retroreflective, Polarized Optical Sensor 472" (12m) 39.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMP12RG

DigiKey Part Number
PMP12RG-ND
Manufacturer
Manufacturer Product Number
PMP12RG
Description
SENSOR RETRO POL 12M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 472" (12m) 39.4'
Datasheet
 Datasheet
EDA/CAD Models
PMP12RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
472" (12m) 39.4'
Voltage - Supply
10.8V ~ 264V
Response Time
20ms, 30ms
Output Configuration
-
Light Source
Infrared (660nm)
Connection Method
Terminal
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 086,77000 Kč5 086,77 Kč
54 832,43800 Kč24 162,19 Kč
104 679,84500 Kč46 798,45 Kč
254 527,24440 Kč113 181,11 Kč
Manufacturers Standard Package
Unit Price without VAT:5 086,77000 Kč
Unit Price with VAT:6 154,99170 Kč