


PMD8RI | |
|---|---|
DigiKey Part Number | 1864-1020-ND |
Manufacturer | |
Manufacturer Product Number | PMD8RI |
Description | SENSOR REFLECTIVE 800MM PHOTO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 31.496" (800mm) |
Datasheet | Datasheet |
EDA/CAD Models | PMD8RI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 31.496" (800mm) | |
Voltage - Supply | 10.8V ~ 264V | |
Response Time | 20ms, 30ms | |
Output Configuration | - | |
Light Source | Infrared (880nm) | |
Connection Method | Terminal | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 625,36000 Kč | 5 625,36 Kč |
| 5 | 5 344,11600 Kč | 26 720,58 Kč |
| 10 | 5 175,35600 Kč | 51 753,56 Kč |
| 25 | 5 006,59520 Kč | 125 164,88 Kč |
| Unit Price without VAT: | 5 625,36000 Kč |
|---|---|
| Unit Price with VAT: | 6 806,68560 Kč |






