


PH18CNT20NASA | |
|---|---|
DigiKey Part Number | 1864-2161-ND |
Manufacturer | |
Manufacturer Product Number | PH18CNT20NASA |
Description | SENSOR THROUGH-BEAM 20M NPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) NPN |
Datasheet | Datasheet |
EDA/CAD Models | PH18CNT20NASA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.402" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN | |
Light Source | Infrared (850nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 210° Turn Potentiometer | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 875,12000 Kč | 1 875,12 Kč |
| 5 | 1 781,38600 Kč | 8 906,93 Kč |
| 10 | 1 725,11200 Kč | 17 251,12 Kč |
| 25 | 1 668,86240 Kč | 41 721,56 Kč |
| Unit Price without VAT: | 1 875,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 268,89520 Kč |


