Retroreflective Optical Sensor 255.906" (6.5m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 255.906" (6.5m) PNP
PH18CNR65PASA

PH18CNR65PASA

DigiKey Part Number
1864-2158-ND
Manufacturer
Manufacturer Product Number
PH18CNR65PASA
Description
SENSOR RETROREFLECTIVE 6.5M PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 255.906" (6.5m) PNP
Datasheet
 Datasheet
EDA/CAD Models
PH18CNR65PASA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
255.906" (6.5m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP
Light Source
Infrared (850nm)
Connection Method
Cable
Ingress Protection
IP67, IP69K
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, 210° Turn Potentiometer
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 895,07000 Kč1 895,07 Kč
51 800,32600 Kč9 001,63 Kč
101 743,46400 Kč17 434,64 Kč
251 686,61800 Kč42 165,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 895,07000 Kč
Unit Price with VAT:2 293,03470 Kč