Reflective, Diffuse Optical Sensor 39.370" (1m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflective, Diffuse Optical Sensor 39.370" (1m) PNP
PH18CNR65PASA

PH18CND10PASA

DigiKey Part Number
1864-2151-ND
Manufacturer
Manufacturer Product Number
PH18CND10PASA
Description
SENSOR REFLECTIVE 1M PNP NO/NC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 39.370" (1m) PNP
Datasheet
 Datasheet
EDA/CAD Models
PH18CND10PASA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
39.370" (1m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP
Light Source
Red (625nm)
Connection Method
Cable
Ingress Protection
IP67, IP69K
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, 210° Turn Potentiometer
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 895,07000 Kč1 895,07 Kč
51 800,32600 Kč9 001,63 Kč
101 743,46400 Kč17 434,64 Kč
251 686,61800 Kč42 165,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 895,07000 Kč
Unit Price with VAT:2 293,03470 Kč