Optical Sensor 0.630" ~ 0.787" (16mm ~ 20mm) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD60CNK18BPM5T

DigiKey Part Number
1864-2133-ND
Manufacturer
Manufacturer Product Number
PD60CNK18BPM5T
Description
SENSOR 20MM NPN/PNP CONTRAST
Customer Reference
Detailed Description
Optical Sensor 0.630" ~ 0.787" (16mm ~ 20mm) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
25µs
Manufacturer
Carlo Gavazzi Inc.
Output Configuration
NPN/PNP
Series
Light Source
White LED
Packaging
Box
Connection Method
Connector
Part Status
Obsolete
Ingress Protection
IP65, IEC 60529
Sensing Distance
0.630" ~ 0.787" (16mm ~ 20mm)
Operating Temperature
0°C ~ 40°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 011,35000 Kč11 011,35 Kč
Manufacturers Standard Package
Unit Price without VAT:11 011,35000 Kč
Unit Price with VAT:13 323,73350 Kč

Other Suppliers on DigiKey

2In Stock
Ships from WEC