


PD30CTPR60BPM5IO | |
|---|---|
DigiKey Part Number | 1864-PD30CTPR60BPM5IO-ND |
Manufacturer | |
Manufacturer Product Number | PD30CTPR60BPM5IO |
Description | PHOTO PRR RD 6M PL TOP IO-LINK, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 236.220" (6m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | PD30CTPR60BPM5IO Models |
Category | Response Time 500µs |
Manufacturer Carlo Gavazzi Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Red (620nm) |
Packaging Box | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 236.220" (6m) | Operating Temperature -25°C ~ 60°C (TA) |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 876,13000 Kč | 9 380,65 Kč |
| Unit Price without VAT: | 1 876,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 270,11730 Kč |

