PD30CN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PD30CN
PD30CNG02PPM5MU
PD30-PS Photoelectric Sensor from Carlo Gavazzi

PD30CNG02PPM5MU

DigiKey Part Number
1864-2097-ND
Manufacturer
Manufacturer Product Number
PD30CNG02PPM5MU
Description
SENSOR RETROREFLECTIVE 2M PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 78.740" (2m) PNP
Datasheet
 Datasheet
EDA/CAD Models
PD30CNG02PPM5MU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
78.740" (2m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (617nm)
Connection Method
Connector
Ingress Protection
IP67, IEC 60529
Cable Length
-
Adjustment Type
Teaching Method
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
52 497,42800 Kč12 487,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 497,42800 Kč
Unit Price with VAT:3 021,88788 Kč

Other Suppliers on DigiKey

5In Stock
Ships from WEC