



PD30CNG02NPM5RT | |
|---|---|
DigiKey Part Number | 1864-2096-ND |
Manufacturer | |
Manufacturer Product Number | PD30CNG02NPM5RT |
Description | SENSOR RETROREFLECTIVE 2M NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 78.740" (2m) NPN |
Datasheet | Datasheet |
EDA/CAD Models | PD30CNG02NPM5RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN | |
Light Source | Red (617nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC 60529 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 628,84000 Kč | 2 628,84 Kč |
| 5 | 2 497,42800 Kč | 12 487,14 Kč |
| 10 | 2 418,55200 Kč | 24 185,52 Kč |
| Unit Price without VAT: | 2 628,84000 Kč |
|---|---|
| Unit Price with VAT: | 3 180,89640 Kč |







